- RS Stock No.:
- 233-2264
- Mfr. Part No.:
- RPS-22-18-S1-9
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 08/08/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 250
MYR696.31
Box(es) | Per Box | Per Unit* |
1 - 14 | MYR696.31 | MYR2.785 |
15 - 49 | MYR678.87 | MYR2.715 |
50 + | MYR661.05 | MYR2.644 |
*price indicative |
- RS Stock No.:
- 233-2264
- Mfr. Part No.:
- RPS-22-18-S1-9
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Commercial Identification Marker (Ready Print)
Thin wall, flame retarded radiation cross-linked polyolefin heat-shrinkable tubing, assembled as cut sleeves in a ladder configuration. Ideal for marking wires and cables by computer-based printing onto sleeves. The sleeves can also provide terminal insulation and strain relief.
Features and benefits
• Ready print markers are designed to meet the wire identification needs of commercial and industrial manufacturers.
• 3:1 shrink ratio
• Flame-retardant
• Resistance against abrasion, aggressive cleaning solvents and industrial fluids
Standards
UL224
Standards
UL224
Specifications
Attribute | Value |
---|---|
Product Type | Heatshrink Labels |
Label Width | 50.8mm |
Diameter | 3.2mm |
Label Quantity | 250 |
Background Colour | White |
Series | RPS |
Works With Printer Models | AM6310 Dot Matrix & T312M/T208M Thermal Transfer Printers |