- RS Stock No.:
- 342-7212
- Mfr. Part No.:
- RPS-1K-22-18/2.0-4
- Manufacturer:
- TE Connectivity
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Box of 1000
MYR1,318.77
Box(es) | Per Box | Per Unit* |
1 - 14 | MYR1,318.77 | MYR1.319 |
15 - 49 | MYR1,281.85 | MYR1.282 |
50 + | MYR1,229.10 | MYR1.229 |
*price indicative |
- RS Stock No.:
- 342-7212
- Mfr. Part No.:
- RPS-1K-22-18/2.0-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Commercial Identification Marker (Ready Print)
Thin wall, flame retarded radiation cross-linked polyolefin heat-shrinkable tubing, assembled as cut sleeves in a ladder configuration. Ideal for marking wires and cables by computer-based printing onto sleeves. The sleeves can also provide terminal insulation and strain relief.
Features and benefits
• Ready print markers are designed to meet the wire identification needs of commercial and industrial manufacturers.
• 3:1 shrink ratio
• Flame-retardant
• Resistance against abrasion, aggressive cleaning solvents and industrial fluids
Standards
UL224
Standards
UL224
Specifications
Attribute | Value |
---|---|
Product Type | Heatshrink Labels |
Label Width | 50mm |
Diameter | 3.2mm |
Label Quantity | 1000 |
Background Colour | Yellow |
Series | RPS |