TE Connectivity RPS on White Heatshrink Labels, 40.64 mm Width, 50.8mm Label Length, 90.18mm Label Width
- RS Stock No.:
- 382-201
- Mfr. Part No.:
- RPS-22-18/2.0-9
- Manufacturer:
- TE Connectivity
31 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Box of 250
MYR489.42
Box(es) | Per Box | Per Unit* |
1 - 14 | MYR489.42 | MYR1.958 |
15 - 49 | MYR480.87 | MYR1.923 |
50 + | MYR468.45 | MYR1.874 |
*price indicative |
- RS Stock No.:
- 382-201
- Mfr. Part No.:
- RPS-22-18/2.0-9
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Commercial Identification Marker (Ready Print)
Thin wall, flame retarded radiation cross-linked polyolefin heat-shrinkable tubing, assembled as cut sleeves in a ladder configuration. Ideal for marking wires and cables by computer-based printing onto sleeves. The sleeves can also provide terminal insulation and strain relief.
Features and benefits
• Ready print markers are designed to meet the wire identification needs of commercial and industrial manufacturers.
• 3:1 shrink ratio
• Flame-retardant
• Resistance against abrasion, aggressive cleaning solvents and industrial fluids
Standards
UL224
Standards
UL224
Specifications
Attribute | Value |
---|---|
Tape Width | 40.64 mm |
Background Colour | White |
Series | RPS |
Label Width | 90.18mm |
Label Length | 50.8mm |
Label Quantity | 250 |