EAO Green Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-275
- Mfr. Part No.:
- 10-2K13.1075
- Brand:
- EAO
N
Subtotal (1 unit)*
MYR32.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR32.46 |
*price indicative
- RS Stock No.:
- 443-275
- Mfr. Part No.:
- 10-2K13.1075
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Green | ||
- COO (Country of Origin):
- CN
The EAO Single-LED indicator is designed for reliable and efficient illumination in various applications. Featuring a vibrant green light, it ensures visibility under diverse conditions, making it an ideal choice for both operational and indication purposes. Capable of functioning with an operating voltage of 28 V AC/DC with a tolerance of +10%, this LED offers flexibility and stability in performance. Engineered with precision, its compact form factor includes a robust design that promotes durability. The 0.002 kg weight ensures ease of installation without compromising on strength, making it suitable for various mounting configurations. This product is not only compliant with REACH and RoHS regulations but also comes with valuable insights on its operational features, ensuring users are well-informed about the LED's capabilities and specifications.
Operates efficiently with a voltage range that enhances versatility
Specially designed for optimal visibility in various lighting conditions
Built-in protection measures for safe operations under high temperatures
Lightweight construction facilitates straightforward installation
Meets key compliance standards for safety and environmental responsibility
Offers guidelines to maximise performance and application usage
Specially designed for optimal visibility in various lighting conditions
Built-in protection measures for safe operations under high temperatures
Lightweight construction facilitates straightforward installation
Meets key compliance standards for safety and environmental responsibility
Offers guidelines to maximise performance and application usage
Related links
- EAO Green Push Button LED for Use with 10 Series
- EAO Green Modular Switch LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- RS PRO 175mm LCD Inclinometer
