Electromen OY DIN Rail Adaptor, 72mm Length
- RS Stock No.:
- 183-7348
- Mfr. Part No.:
- EM-KP72-32
- Manufacturer:
- Electromen OY
Subtotal (1 unit)**
MYR91.47
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR91.47 |
**price indicative
- RS Stock No.:
- 183-7348
- Mfr. Part No.:
- EM-KP72-32
- Manufacturer:
- Electromen OY
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electromen OY | |
Length | 72mm | |
Width | 32mm | |
Dimensions | 72 x 32 mm | |
Select all | ||
---|---|---|
Brand Electromen OY | ||
Length 72mm | ||
Width 32mm | ||
Dimensions 72 x 32 mm | ||
Related links
- Electromen OY DIN Rail Adaptor, 72mm Length
- Electromen OY Mounting Plate for Use with EM-175 Series EM-241 Series, 72mm Length
- Electromen OY DC Motor Controller 15 A, 40 V
- Electromen OY DC Motor Controller 10 A 24 V dc
- Electromen OY Interface Module for use with EM-241A DC Motor Controller, EM-243C DC Motor Controller
- Electromen OY DC Motor Controller 30 V dc
- Electromen OY DC Motor Controller 2 A, 35 V dc
- Electromen OY DC Motor Controller 15 A, 35 V