Parker Hydraulic Union Tee Compression Tube Fitting 1/4 in to 1/4 in
- RS Stock No.:
- 174-587
- Mfr. Part No.:
- 4JMLOS
- Manufacturer:
- Parker
Subtotal (1 box of 5 units)**
MYR717.52
Temporarily out of stock - back order for despatch 01/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR717.52 | MYR143.504 |
**price indicative
- RS Stock No.:
- 174-587
- Mfr. Part No.:
- 4JMLOS
- Manufacturer:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Connector A | 1/4 in | |
Connector A - Thread Size | 9/16-18in | |
Hydraulic Fitting Type | Hydraulic Union Tee Compression Tube Fitting | |
Connector B | 1/4 in | |
Connector C | 1/4 in | |
Material | Steel | |
Connector A - Thread Standard | UNF | |
Connector A - Gender | Male | |
Connector B - Gender | Male | |
Select all | ||
---|---|---|
Brand Parker | ||
Connector A 1/4 in | ||
Connector A - Thread Size 9/16-18in | ||
Hydraulic Fitting Type Hydraulic Union Tee Compression Tube Fitting | ||
Connector B 1/4 in | ||
Connector C 1/4 in | ||
Material Steel | ||
Connector A - Thread Standard UNF | ||
Connector A - Gender Male | ||
Connector B - Gender Male | ||
Related links
- Parker Hydraulic Union Tee Compression Tube Fitting 1/2 in Male to Male O-Ring Face Seal
- Parker Hydraulic Union Tee Compression Tube Fitting 1 in Male to 1 in Male
- Parker Hydraulic Union Tee Compression Tube Fitting 3/4 in Male to 3/4 in Male, 12 JLO-S
- Parker Hydraulic Union Tee Compression Tube Fitting Male O-Ring Face Seal to 1-1/4 Male
- Parker Hydraulic Union Tee Compression Tube Fitting 3/8 in Male to 3/8 in Male
- Parker Hydraulic Union Tee Compression Tube Fitting 24° Cone Male to 24° Cone Male, T08L71X
- Parker Hydraulic Union Tee Compression Tube Fitting 24° Cone Male to 24° Cone Male, T10L71X
- Parker Hydraulic Union Tee Compression Tube Fitting 24° Cone Male to 24° Cone Male, T30SCFX