NISSEI AMZ Polyester Capacitor PET, 400V dc, ±5%, 6.8nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)**

MYR24.91

Add to Basket
Select or type quantity
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

* Delivery dates may change based on your chosen quantity and delivery address.

Real time qty checker
Units
Per Unit
Per Pack**
10 - 10MYR2.491MYR24.91
20 +MYR2.438MYR24.38

**price indicative

RS Stock No.:
183-3195
Mfr. Part No.:
AMZ0400J68200000000
Manufacturer:
NISSEI
Find similar products by selecting one or more attributes.
Select all

Brand

NISSEI

Capacitance

6.8nF

Voltage

400V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

AMZ

Lead Pitch

6mm

Length

9mm

Depth

4.5mm

Height

13mm

Dimensions

9 x 4.5 x 13mm

Minimum Operating Temperature

-40°C

Dissipation Factor

0.008%

Maximum Operating Temperature

+85°C

Lead Diameter

0.5mm

Related links