Bourdon Dial Thermometer, TBI100-254.144.11T
- RS Stock No.:
- 254-0072
- Mfr. Part No.:
- TBI100-254.144.11T
- Manufacturer:
- Bourdon
Subtotal (1 unit)**
MYR1,413.21
Temporarily out of stock - back order for despatch 20/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,413.21 |
**price indicative
- RS Stock No.:
- 254-0072
- Mfr. Part No.:
- TBI100-254.144.11T
- Manufacturer:
- Bourdon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourdon | |
Maximum Temperature Measurement | 60 °C | |
Best Accuracy | Class 1 | |
Dial Diameter | 100mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Select all | ||
---|---|---|
Brand Bourdon | ||
Maximum Temperature Measurement 60 °C | ||
Best Accuracy Class 1 | ||
Dial Diameter 100mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Related links
- Bourdon Dial Thermometer, TBI100-254.144.15T
- Bourdon Dial Thermometer, TBI100-254.147.51T
- Bourdon Dial Thermometer, TBI100-254.147.11T
- Bourdon Dial Thermometer, TBI100-254.144.20T
- Bourdon Dial Thermometer, TBI100-254.146.13T
- Bourdon Dial Thermometer, TBI100-254.146.15T
- Bourdon Dial Thermometer, TBI100-254.144.14T
- Bourdon Dial Thermometer, TBI100-254.144.13T