Amphenol Industrial, ATV Automotive Connector Male Black Cable 18 Way Solder Termination ATV06-18SB-RR01

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR104.00

View bulk pricing options

Subtotal (1 unit)*

MYR30.32

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49MYR30.32-
50 - 99MYR28.24MYR104.00
100 +MYR26.28MYR404.00

*price indicative

RS Stock No.:
195-6025
Mfr. Part No.:
ATV06-18SB-RR01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Automotive Connector

Number of Contacts

18

Termination Type

Solder

Sub Type

Plug

Current

13A

Gender

Male

Number of Rows

3

Mount Type

Cable

Series

ATV

Colour

Black

Cord Included

No

IP Rating

IP67, IP69K

Diameter

0.145in

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

35.7mm

Standards/Approvals

RoHS

Width

54.5mm

Height

35.7mm

Housing Material

TPE

COO (Country of Origin):
CN
18 position plug, Size 16 contact, key B, double reduced seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy