- RS Stock No.:
- 835-4077
- Mfr. Part No.:
- EB3C-R16CD
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 835-4077
- Mfr. Part No.:
- EB3C-R16CD
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Idec EB3C Series
The EB3C Series are essential components of intrinsically safe applications. These devices limit current, voltage, & total energy delivered to a sensor or any other actuator instrument located in a hazardous area. When used in areas with hazardous chemicals, gases or other ignitable atmospheres, limiting the energy is required to prevent any possible fires & explosions from occurring.
Dry contact switches can be connected to the EB3C. Illuminated switches also can be connected with the combination of the EB3S Relay and the EB3L Lamp Barriers.
Dry contact switches can be connected to the EB3C. Illuminated switches also can be connected with the combination of the EB3S Relay and the EB3L Lamp Barriers.
Universal AC power voltage (100 to 240V AC)
No grounding required
IDEC's original spring-up terminals reduces wiring time
Dry-contact switches with 0.5Ώ maximum contact resistance can be connected to the EB3C
8 and 16 circuit types are available in common wiring types, ideal for connection to PLCs
Installation: 35 mm wide DIN rail mounting or direct panel mounting
IEC60079 compliant
No grounding required
IDEC's original spring-up terminals reduces wiring time
Dry-contact switches with 0.5Ώ maximum contact resistance can be connected to the EB3C
8 and 16 circuit types are available in common wiring types, ideal for connection to PLCs
Installation: 35 mm wide DIN rail mounting or direct panel mounting
IEC60079 compliant
Idec Intrinsically Safe Barriers
Intrinsic Safety Relay Barriers are essential components of an intrinsically safe application. These devices limit current, voltage, & total energy delivered to a sensor or any other actuator instrument located in a hazardous area. When used in areas with hazardous chemicals, gases or other ignitable atmospheres, limiting the energy is required to prevent any possible fires & explosions from occurring.
Specifications
Attribute | Value |
---|---|
Number of Channels | 16 |
Barrier Type | Relay Barrier |
Maximum Voltage | 13.2V |
Supply Voltage | 24V dc |
Maximum Current | 227.2mA |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |