- RS Stock No.:
- 906-6945
- Mfr. Part No.:
- CZRU52C4V7
- Manufacturer:
- COMCHIP TECHNOLOGY
Discontinued product
- RS Stock No.:
- 906-6945
- Mfr. Part No.:
- CZRU52C4V7
- Manufacturer:
- COMCHIP TECHNOLOGY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Zener Diodes 150mW, CZRU52
150mW Power Dissipation
2-39V High Voltages
Designed for mounting on small surface
2-39V High Voltages
Designed for mounting on small surface
Zener Diodes, Comchip
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 4.7V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 150 mW |
Package Type | SOD-523F (0603) |
Pin Count | 2 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 1.8 x 1 x 0.85mm |
Minimum Operating Temperature | -55 °C |
Forward Current | 10mA |
Forward Voltage | 0.9V |
Maximum Operating Temperature | +125 °C |