- RS Stock No.:
- 476-0122
- Mfr. Part No.:
- UDZSTE-17 3.6B
- Manufacturer:
- ROHM
1300 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 100)
MYR0.331
units | Per Unit | Per Pack* |
100 - 100 | MYR0.331 | MYR33.10 |
200 - 400 | MYR0.324 | MYR32.40 |
500 - 900 | MYR0.315 | MYR31.50 |
1000 - 1900 | MYR0.305 | MYR30.50 |
2000 + | MYR0.296 | MYR29.60 |
*price indicative |
- RS Stock No.:
- 476-0122
- Mfr. Part No.:
- UDZSTE-17 3.6B
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 200mW, UDZS Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.6V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 3% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 100Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 1.7 x 1.25 x 0.7mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |