ROHM, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4204
- Mfr. Part No.:
- BZX84B6V8LYT116
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 pack of 100 units)**
MYR62.20
2500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
100 - 100 | MYR0.622 | MYR62.20 |
200 - 200 | MYR0.61 | MYR61.00 |
300 - 400 | MYR0.56 | MYR56.00 |
500 - 900 | MYR0.549 | MYR54.90 |
1000 + | MYR0.538 | MYR53.80 |
**price indicative
Related links
- ROHM, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- ROHM, 6.8V Zener Diode 150 mW SMT 2-Pin SOD-523
- onsemi, 6.8V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23