Taiwan Semi, 7.5V Zener Diode ±5% SMT 3-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Zener Diodes 300mW, BZX84C Series, Taiwan Semiconductor

Small Signal Surface Mount Zener Diodes
Ideally suited for automated assembly processes

Zener Diodes, Taiwan Semiconductor

Specifications
Attribute Value
Diode Configuration Single
Nominal Zener Voltage 7.5V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-23
Zener Type General Purpose
Zener Voltage Tolerance ±5%
Pin Count 3
Test Current 5mA
Maximum Zener Impedance 80Ω
Maximum Reverse Leakage Current 1µA
Length 3.1mm
Width 1.5mm
Dimensions 3.1 x 1.5 x 1.3mm
Forward Voltage 0.9V
Maximum Operating Temperature +150 °C
Height 1.3mm
Typical Voltage Temperature Coefficient 2.5mV/°C
Forward Current 10mA
Minimum Operating Temperature -65 °C
Power Dissipation 300mW
Discontinued product