Taiwan Semi, 4.3V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Zener Diodes 500mW, BZT52B Series, Taiwan Semiconductor

Small Signal 500mW Zener Diodes
Voltage Tolerance of 2%
Surface Mount case: SOD-123F

Zener Diodes, Taiwan Semiconductor

Specifications
Attribute Value
Nominal Zener Voltage 4.3V
Diode Configuration Single
Number of Elements per Chip 1
Mounting Type Surface Mount
Maximum Power Dissipation 500 mW
Package Type SOD-123F
Zener Type General Purpose
Zener Voltage Tolerance 2%
Pin Count 2
Test Current 5mA
Maximum Zener Impedance 90Ω
Maximum Reverse Leakage Current 2.7µA
Length 2.7mm
Width 1.7mm
Dimensions 2.7 x 1.7 x 1mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Height 1mm
Discontinued product
Related Products
TVS Diode Arrays WE-TVS SeriesESD Ultra Low Capacitance ...
Description:
TVS Diode Arrays WE-TVS SeriesESD Ultra Low Capacitance TVSElectrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfacesWorking Voltage 3.3V, 5V and 12V.
Zener Voltage Tolerance of 2% (BZX384-B) and approx. ...
Description:
Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)Surface Mount case: SOD-323 (SC-76).
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded ...
Description:
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and ...
Small Signal 500mW Hermetically Sealed Glass Zener DiodesVoltage ...
Description:
Small Signal 500mW Hermetically Sealed Glass Zener DiodesVoltage Tolerance of 5%Surface Mount case: QUADRO Mini-MELF (JEDEC DO-213).