Taiwan Semi, 68V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Zener Diodes 1W, 1N47xxA Series, Taiwan Semiconductor

Zener Diodes, Taiwan Semiconductor

Specifications
Attribute Value
Nominal Zener Voltage 68V
Diode Configuration Single
Mounting Type Through Hole
Number of Elements per Chip 1
Maximum Power Dissipation 1 W
Package Type DO-41
Zener Voltage Tolerance 5%
Pin Count 2
Test Current 3.7mA
Maximum Zener Impedance 150Ω
Maximum Reverse Leakage Current 1µA
Length 5.2mm
Width 2.7mm
Dimensions 5.2 x 2.7 x 2.7mm
Maximum Operating Temperature +150 °C
Height 2.7mm
Minimum Operating Temperature -55 °C
Discontinued product