![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 169-7842 | ||||||||||||||||||||||
Description | Panasonic Quad, 6.2V Zener Diode, Common Anode 150 mW SMT 5-Pin SSMini5 F4 B | ||||||||||||||||||||||
Manufacturer/Brand Name | Panasonic | ||||||||||||||||||||||
Manufacturer Part No. | DE5S062D0R | ||||||||||||||||||||||
169-7842 | |
Panasonic Quad, 6.2V Zener Diode, Common Anode 150 mW SMT 5-Pin SSMini5 F4 B | |
Panasonic | |
DE5S062D0R |
Date | Dec 14, 2019 |
Dual Surface Mount TVS in Common Anode Configuration
Ideally Suited for Automated Insertion
Low Leakage
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Nominal Zener Voltage | 6.2V |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Package Type | SSMini5 F4 B |
Zener Type | Transient Suppressor |
Pin Count | 5 |
Test Current | 1mA |
Maximum Reverse Leakage Current | 1µA |
Length | 1.6mm |
Width | 1.2mm |
Dimensions | 1.6 x 1.2 x 0.5mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 2.3mV/°C |
Height | 0.5mm |