Panasonic, 4.3V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B

  • RS Stock No. 168-3391
  • Mfr. Part No. DZ2J043M0L
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Zener Diodes 200mW, DZ2J Series, Panasonic

For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B

Zener Diodes, Panasonic

Specifications
Attribute Value
Nominal Zener Voltage 4.3V
Diode Configuration Single
Mounting Type Surface Mount
Number of Elements per Chip 1
Maximum Power Dissipation 200 mW
Package Type SMini2 F5 B
Zener Type General Purpose
Zener Voltage Tolerance 2.5%
Pin Count 2
Test Current 5mA
Maximum Zener Impedance 130Ω
Maximum Reverse Leakage Current 10µA
Length 1.7mm
Dimensions 1.7 x 1.25 x 0.7mm
Width 1.25mm
Typical Voltage Temperature Coefficient -0.9mV/°C
Maximum Operating Temperature +150 °C
Height 0.7mm
636 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 3000)
MYR 0.10
units
Per unit
Per Reel*
3000 +
MYR0.10
MYR300.00
*price indicative
Related Products
Low noise small signal Zener diodes350mW high quality ...
Description:
Low noise small signal Zener diodes350mW high quality voltage regulatorDesigned for low leakage, low current applicationsAutomotive AEC-Q101 qualified.
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded ...
Description:
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and ...
PDZV3.0B is a zener diode with small power ...
Description:
PDZV3.0B is a zener diode with small power mold package, suitable for voltage regulation. Small mold type.High reliability.
Dual Surface Mount TVS in Common Anode ConfigurationIdeally ...
Description:
Dual Surface Mount TVS in Common Anode ConfigurationIdeally Suited for Automated InsertionLow Leakage.