- RS Stock No.:
- 491-8472
- Mfr. Part No.:
- 0028220
- Manufacturer:
- Lapp
In Global stock for delivery within 4 - 6 working days
Added
Price 1 Reel of 100 Metre(s)
MYR1,214.55
Reel(s) | Per Reel | Per Metre* |
1 + | MYR1,214.55 | MYR12.146 |
*price indicative |
- RS Stock No.:
- 491-8472
- Mfr. Part No.:
- 0028220
- Manufacturer:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 1.2kV Test Voltage Rating, 7mm OD - UNITRONIC Series - 0028220
This control cable from LAPP is a reliable choice for transmitting data between automated industrial machines. With its conductive copper cores, it forms strong electrical connections to give you efficient data transmission. As the 20 internal cores are stranded, the cable is flexible and can be installed in complex setups. The resilient PVC jacket provides effective protection against fire, chemicals and oils so you can trust your connections are safe in demanding conditions.
Features & Benefits
• Test voltage rating of 1.2kV to withstand electrical surges in low-voltage systems
• Conductor cores follow universal colour coding for easy identification
• Tolerates temperatures between -40°C and +80°C for industrial use
• 100m reel length for long runs or multiple jobs
• Conductor cores follow universal colour coding for easy identification
• Tolerates temperatures between -40°C and +80°C for industrial use
• 100m reel length for long runs or multiple jobs
Applications
• Industrial safety equipment
• Traffic management
• HVAC systems
• Traffic management
• HVAC systems
Is this cable protected against corrosion?
Yes, this cable's non-wicking filler provides effective protection against moisture to prevent corrosion.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.14 mm² |
Number of Cores | 20 |
American Wire Gauge | 26 AWG |
Screened/Unscreened | Unscreened |
Length | 100m |
Sheath Colour | Grey |
CPR Certification | Eca |
Cable Type | LiYY |
Outer Diameter | 7mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Series | UNITRONIC LiYY |
Core Strands | 18/0.10 mm |
Voltage Rating | 350 V |