- RS Stock No.:
- 181-1696
- Mfr. Part No.:
- 470031YY GE033
- Manufacturer:
- Alpha Wire
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 100 Metre(s)
MYR1,296.34
Reel(s) | Per Reel | Per Metre* |
1 + | MYR1,296.34 | MYR12.963 |
*price indicative |
- RS Stock No.:
- 181-1696
- Mfr. Part No.:
- 470031YY GE033
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 5.96mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Earth Cable | Yes |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Voltage Rating | 300/500 V |
Conductor Material | Bare Copper |
Conductor Resistance | 19.5 Ω/km @ 20°C |
Minimum Bend Radius | Static - 4 x D, Dynamic - 10 x D |
Insulation Material | PVC |
Core Strands | 30/0.20 mm |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |