Belden MachFlex350 4 Core YY Control Cable, 2.5 mm², 50m, Unscreened

  • RS Stock No. 176-2337
  • Mfr. Part No. 4GE-BC50
  • Manufacturer Belden
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine.

Flexible conductor, insulation & sheath material
Oil resistant
Wider fixed temperature range (-40°C To+80°C)
Good shield effectiveness
Good Sunlight (UV) & Chemical Resistant
Environmental friendly cables
Precision control sensors
Multi axis motion control
Temperature controllers
Control panels
Machine cutting tools
Auxiliary equipment
Motor speed controls
Production machinery
Blade pitch control (WT)
Control & instrumentation circuits
Various conductor sizes from 0.14mm² to 35.00 mm²
Bare copper conductors
PVC insulation & jacket / sheath

Voltage (Uo/U) = 300/500V
Variety of insulation & jacket color options
Drum packaging

Specifications
Attribute Value
Number of Cores 4
Cross Sectional Area 2.5 mm²
Series MachFlex
Screened/Unscreened Unscreened
Earth Cable Yes
Sheath Colour Grey
Outer Diameter 9.2mm
Voltage Rating 300 V, 500 V
Cable Shape Multicore
Conductor Material Copper
Insulation Material PVC
Minimum Bend Radius 4 x 9.2 (Fixed), 10 x 9.2 (Occasional)
Fire Behaviour Flame Retardant
Sheath Material Polyvinyl Chloride PVC
Oil Resistant Yes
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Length 50m
5 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 50 Metre(s)
MYR 559.27
Reel(s)
Per Reel
Per Metre*
1 - 4
MYR559.27
MYR11.185
5 +
MYR531.28
MYR10.626
*price indicative