- RS Stock No.:
- 878-5052
- Mfr. Part No.:
- EHT4FB
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-5052
- Mfr. Part No.:
- EHT4FB
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EH TQG Series Chassis Mount XLR Connector
Premium range of high quality XLR connectors following the same specifications as the popular Switchcraft TQG Series. EH TQG series offers both Male & Female with the same cut-out adding further installation simplicity to ensure your application is covered
Robust metal construction
Offered in either a Black or Nickel finish to suit your application
Can be supplied in a variety of pin-out configurations ranging from 3 - 8 and can be either Gold or Silver plated
Designed to synergise with the QGPK Series of I/O panels and WP Series of Wall-Plates, making the EH TQG Series suitable for a comprehensive range of Communication & Professional Audio Applications
Offered in either a Black or Nickel finish to suit your application
Can be supplied in a variety of pin-out configurations ranging from 3 - 8 and can be either Gold or Silver plated
Designed to synergise with the QGPK Series of I/O panels and WP Series of Wall-Plates, making the EH TQG Series suitable for a comprehensive range of Communication & Professional Audio Applications
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Colour | Black |
Contact Plating | Silver |
Housing Material | Copper Alloy, Zinc Alloy |
Termination Method | Solder |
Contact Material | Copper Alloy |