- RS Stock No.:
- 180-6795
- Mfr. Part No.:
- 717-0400
- Manufacturer:
- Roxburgh EMC
Discontinued product
- RS Stock No.:
- 180-6795
- Mfr. Part No.:
- 717-0400
- Manufacturer:
- Roxburgh EMC
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
THE 7000 UNIVERSAL RANGE OF AUDIO AND VIDEO CONNECTORS EMPLOYS MANY INNOVATIVE FEATURES UNIQUE TO THE DELTRON SERIES.THEY ARE SUITABLE FOR USE IN BOTH COMMERCIAL AND INDUSTRIAL ELECTRONIC APPLICATIONS,WHERE RELIABILITY, SIMPLE OPERATION AND THE ELIMINATION OF RF AND MECHANICAL INTERFERENCE IS NECESSARY. COMMON USES INCLUDED MIXING DESKS, TAPE RECORDERS, VIDEO RECORDERS,DAT RECORDERS AND TEST INSTRUCTIONS.
FEATURES
COMPLETELY INTERCHANGEABLE WITH ALL LEADING MANUFACTURES OF XLRS.
CAN BE MOUNTED FROM EITHER THE FRONT OR REAR FACE HOUSING IS A RUGGED DIE-CASTING OFFERING FULL RF PROTECTION, WITH SMALL INDUSTRIAL STANDARD FLANGE.
INSERT IS THERMOPLASTIC WITH HIGH MECHANICAL, THERMAL AND ELECTRICAL PROPERTIES,EXCELLENT CHEMICAL RESISTANCE AND DIMENSIONAL STABILITY.
CONTACTS ARE PRECISION MACHINED IN BRASS WITH GENEROUS SOLDER BUCKETS TO ACCEPT A WIDE RANGE OF CABLE SIZES.
SHELL TO GROUND TERMINAL IS SILVER PLATED STRAIGHT THROUGH CONNECTION.
COMPLETELY INTERCHANGEABLE WITH ALL LEADING MANUFACTURES OF XLRS.
CAN BE MOUNTED FROM EITHER THE FRONT OR REAR FACE HOUSING IS A RUGGED DIE-CASTING OFFERING FULL RF PROTECTION, WITH SMALL INDUSTRIAL STANDARD FLANGE.
INSERT IS THERMOPLASTIC WITH HIGH MECHANICAL, THERMAL AND ELECTRICAL PROPERTIES,EXCELLENT CHEMICAL RESISTANCE AND DIMENSIONAL STABILITY.
CONTACTS ARE PRECISION MACHINED IN BRASS WITH GENEROUS SOLDER BUCKETS TO ACCEPT A WIDE RANGE OF CABLE SIZES.
SHELL TO GROUND TERMINAL IS SILVER PLATED STRAIGHT THROUGH CONNECTION.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Panel Mount |
Contact Plating | Silver |
Housing Material | Zinc Alloy |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 50 V ac |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |