- RS Stock No.:
- 455-104
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 455-104
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Plastic Panel Mount Connectors
High reliability 3 way audio panel mounting connectors suitable for use in professional applications. The connectors are available in male or female versions with solder contacts. They accept M3 self-tap screws in mounting holes. Intermateable with most die-cast zinc/aluminium body X series connectors.
Warning
Not to be used as mains connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Colour | Black |
Contact Plating | Silver over Nickel |
Housing Material | Polymer |
Termination Method | Solder |
Current Rating | 16A |
Contact Material | Brass |