TE Connectivity QSFP Series, 38 Way Female Micro QSFP Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Micro QSFP SMT Receptacles

From TE Connectivity, a 38 way right angle Micro QSFP receptacle. The surface mount QSFP connector has a double sided (belly to belly) PCB mounting style and a recommended PCB thickness of 1.45 mm. Constructed from LPC (overmold) with copper alloy contacts and tin plated PCB tails. For suitable Micro QSFP cages, see part number 137-0695 typically.

TE Connectivity Micro QSFP Range

Specifications
Attribute Value
Type Micro QSFP
Gender Female
Number of Contacts 38
Contact Material Copper Alloy
Contact Plating Gold Flash over Palladium Nickel
Housing Material LCP
Termination Method Solder
Series QSFP
450 In Global stock for delivery within 4 - 6 working days
Price Each (On a Tape of 450)
MYR 30.11
units
Per unit
Per Tape*
450 +
MYR30.11
MYR13,549.50
*price indicative
Related Products
This range of 2.54 mm pitch TE Connectivity ...
Description:
This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required. Mates with 0.64mm2 postsSingle- ...
2.54mm cable mount AMPMODU IV crimp receptacle housings ...
Description:
2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV crimp receptacle housings have polarization to ensure accurate ...
A range of plug housings, locking trays, cable ...
Description:
A range of plug housings, locking trays, cable connections and other accessories that are compatible with RP618/622 and RP300 series connectors. The locking trays and plug housings with an angled entry are available in metal or plastic.
A range of Power Double Lock (PDL) free ...
Description:
A range of Power Double Lock (PDL) free hanging plug and socket housings available with a 3.96mm or 6.5mm centreline for wire to wire and wire to board applications. These Power Double Lock (PDL) connectors have a compact design, are ...