TE Connectivity 4 Port Straight Cage, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

TE Connectivity QSFP28 Cages

From TE Connectivity a range of single port and ganged zQSFP28 cages. All the zQSFP+ cages mate with QSFP28 MSA compatible transceivers. The cages are constructed of nickel silver alloy and have copper alloy EMI springs. This series of zQSFP+ cages are all double-sided belly to belly for double-sided PCBs. All cages are through bezel mounting and are available with light pipe and heatsink options.
Part number 909-7123 1 x 1 cage with gasket lightpipe and heatsink not included
Part number 909-7132 1 x 1 cage with springs lightpipe and PCI heatsink included
Part number 909-7148 1 x 4 cage with gasket lightpipe and Networking heatsink
Part number 909-7141 1 x 4 cage with springs lightpipe and Networking heatsink
Part number 909-7145 1 x 6 cage with springs lightpipe and PCI heatsink

QSFP+ Connectors and Cable Assemblies - TE Connectivity

The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.

Specifications
Attribute Value
Type ZQSFP+
Gender Female
Number of Contacts 38
Number of Ports 4
Body Orientation Straight
Cage Dimensions 76.57 x 64.01 x 9.72mm
Termination Method Solder
Cage Height 9.72mm
Cage Length 76.57mm
Cage Width 64.01mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 27)
MYR 170.51
units
Per unit
Per Tray*
27 +
MYR170.51
MYR4,603.77
*price indicative
Related Products
Metrimate square grid pin and socket PCB mount ...
Description:
Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or ...
The TE Connectivity CFP2 straight 1x1 cage assembly ...
Description:
The TE Connectivity CFP2 straight 1x1 cage assembly connector is designed to accelerate data transmission to improve signal integrity and thermal performance of critical systems. • Copper alloy contact material• Efficient• Flexible• Nickel contact plating• Press-in termination method• ...
The TE Connectivity CFP2 series straight 1x2 cage ...
Description:
The TE Connectivity CFP2 series straight 1x2 cage assembly connector is designed to accelerate data transmission, improve signal integrity and thermal performance of critical systems. • Copper alloy contact material• Efficient• Flexible• Nickel contact plating• Press-in termination method.
The TE Connectivity CFP4 6-way 1-port female right ...
Description:
The TE Connectivity CFP4 6-way 1-port female right angle network connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections. This connector is used in communication systems. • Copper alloy ...