TE Connectivity 4 Port Straight Cage, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

TE Connectivity QSFP28 Cages

From TE Connectivity a range of single port and ganged zQSFP28 cages. All the zQSFP+ cages mate with QSFP28 MSA compatible transceivers. The cages are constructed of nickel silver alloy and have copper alloy EMI springs. This series of zQSFP+ cages are all double-sided belly to belly for double-sided PCBs. All cages are through bezel mounting and are available with light pipe and heatsink options.
Part number 909-7123 1 x 1 cage with gasket lightpipe and heatsink not included
Part number 909-7132 1 x 1 cage with springs lightpipe and PCI heatsink included
Part number 909-7148 1 x 4 cage with gasket lightpipe and Networking heatsink
Part number 909-7141 1 x 4 cage with springs lightpipe and Networking heatsink
Part number 909-7145 1 x 6 cage with springs lightpipe and PCI heatsink

QSFP+ Connectors and Cable Assemblies - TE Connectivity

The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.

Specifications
Attribute Value
Type ZQSFP+
Gender Female
Number of Contacts 38
Number of Ports 4
Body Orientation Straight
Cage Dimensions 76.5 x 67.75 x 9.65mm
Termination Method Solder
Cage Height 9.65mm
Cage Length 76.5mm
Cage Width 67.75mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 27)
MYR 206.866
units
Per unit
Per Tray*
27 +
MYR206.866
MYR5,585.382
*price indicative
Related Products
Suitable for applications such as linking 2 adjacent ...
Description:
Suitable for applications such as linking 2 adjacent header pins on a standard 2.54mm pitch. Will mate with 0.64mm round or square posts.Glass filled polyester insulation, with tin plated beryllium copper contacts. Flammability rating UL94V0.
A FFC Cable-to-Board IDC Receptacle Contact for use ...
Description:
A FFC Cable-to-Board IDC Receptacle Contact for use in System 50 Receptacle Housings, see stock number 797-3283 . This IDC Receptacle Contact accepts 0.38 mm [.015 inch] square posts which are 3.18 - 8.89 mm [.125 - .350 inch] long. ...
MCP 1.5K receptacle timer contacts with single wire ...
Description:
MCP 1.5K receptacle timer contacts with single wire sealing system (SWS) made from copper alloy with steel top springs. These MCP 1.5K receptacle contacts have a 6N mating and unmating force, have a 1.50 x 0.60mm mating area and accept ...
MCP 2.8K standard receptacle timer contacts (SRC) made ...
Description:
MCP 2.8K standard receptacle timer contacts (SRC) made from copper nickel silicon (CuNiSi) with stainless steel top springs. These MCP 2.8K standard receptacle timer contacts have a locking lance, a mating interface area of 2.79mm, a mating force of 10 ...