TE Connectivity 6 Port Female Straight Cage Assembly 0.8mm Pitch Solder Termination With Light Pipe

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity ZQSFP+ Receptacle Assemblies

A series of zQSFP+ stacked receptacle cage assemblies with integrated connectors supplied by TE Connectivity. The z Quad small form –factor pluggable plus range of products are designed for applications in the networking,telecommunication and data centre industries. The next generation of high-speed I/O devices, supporting 100 Gbit/s Ethernet and 100 Gbit/s 4x InfiniBand enhanced data rate requirements. The through hole nickel silver cages offer EMI spring or EMI gasket variants and are fully backward compatible with existing QSFP+ optical modules and cable assemblies.

TE Connectivity ZQSFP+ Assemblies

Specifications
Attribute Value
Type ZQSFP+
Gender Female
Number of Ports 6
Pitch 0.8mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold
Termination Method Solder
Housing Material Liquid Crystal Polymer
Light Pipe Yes
15 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 381.19
units
Per unit
1 - 9
MYR381.19
10 - 24
MYR376.31
25 - 49
MYR369.27
50 - 99
MYR365.35
100 +
MYR357.83
Related Products
Unless explicitly stated, the filters in this range ...
Description:
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C. Filters with three terminals designed to remove electromagnetic interference (EMI).Suitable for integrated circuit power supply lines.Low residual inductance.0603 format enclosure.
A range of lead-free solders supplied in handy ...
Description:
A range of lead-free solders supplied in handy sized dispensers. The 0.8mm solder wire is quick melting, easy to use, and ideal for use on micro electronics, fine wires, and most other electrical / electronic soldering operations. Lead free Silver ...
This type of connector is designed to accelerate ...
Description:
This type of connector is designed to accelerate data transmission and improve signal integrity in communications applications. Engineered for speed, density, flexibility, efficiency, and standardization, our broad portfolio of pluggable input/output (I/O) connectors provide you with a solution for accelerating ...
This type of connector is designed to accelerate ...
Description:
This type of connector is designed to accelerate data transmission and improve signal integrity in communications applications. Engineered for speed, density, flexibility, efficiency, and standardization, our broad portfolio of pluggable input/output (I/O) connectors provide you with a solution for accelerating ...