TE Connectivity 2 Port Female Straight Cage Assembly 0.8mm Pitch Solder Termination With Light Pipe

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity ZQSFP+ Receptacle Assemblies

A series of zQSFP+ stacked receptacle cage assemblies with integrated connectors supplied by TE Connectivity. The z Quad small form –factor pluggable plus range of products are designed for applications in the networking,telecommunication and data centre industries. The next generation of high-speed I/O devices, supporting 100 Gbit/s Ethernet and 100 Gbit/s 4x InfiniBand enhanced data rate requirements. The through hole nickel silver cages offer EMI spring or EMI gasket variants and are fully backward compatible with existing QSFP+ optical modules and cable assemblies.

TE Connectivity ZQSFP+ Assemblies

Specifications
Attribute Value
Type ZQSFP+
Gender Female
Number of Ports 2
Pitch 0.8mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold
Termination Method Solder
Housing Material Liquid Crystal Polymer
Light Pipe Yes
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 54)
MYR 196.541
units
Per unit
Per Tray*
54 +
MYR196.541
MYR10,613.214
*price indicative
Related Products
From TE Connectivity, a range of Zsfp+ stacked ...
Description:
From TE Connectivity, a range of Zsfp+ stacked cage assemblies with integrated connectors. These small form factor pluggable plus assemblies offer data rates up to 28 Gbit/s. Supplied in an industry standard design sharing cage dimensions and mating interface with ...
From TE Connectivity, a range of zQSFP+ stacked ...
Description:
From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with ...
This specification covers the requirements for application of ...
Description:
This specification covers the requirements for application of CDFP connector assemblies to interconnect CDFP fiber optic or copper transceiver modules to printed circuit (pc) boards. The CDFP connector assembly is available as Type 1 or Type 2. The assembly features ...
SFP+ stacked (Dual Row) cage/connector assemblies that support ...
Description:
SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.Stock ...