TE Connectivity zSFP Series 20 Way 24 Port Female Straight Cage Assembly 4.9mm Pitch Solder Termination With Light Pipe

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity ZSFP+ Stacked Receptacle Assemblies 2x12

From TE Connectivity, a range of Zsfp+ stacked cage assemblies with integrated connectors. These small form factor pluggable plus assemblies offer data rates up to 28 Gbit/s. Supplied in an industry standard design sharing cage dimensions and mating interface with SFP+ making them backward compatible. The 2 x 12 Zsfp+ cages are through hole and feature EMI gaskets or EMI spring fingers. The EMI thermally enhanced cages also feature inner light pipe options.

Features and Benefits

• Backwards compatibility – Same interface and cage dimensions with SFP+ connector
• EMI Gasket or EMI spring finger options
• Inner light pipes
• 28 Gbit/s data rates (possible expansion to 40 Gbit/s)
• 10 Gbit/s Ethernet and 16 Gbit/s Fibre Channel

Applications

• Data centres – Switches, routers, servers and hubs
• Networking
• Test and Measurement
• Telecommunications

TE Connectivity ZSFP+ Assemblies

Specifications
Attribute Value
Type Cage Assembly with Connector
Gender Female
Number of Contacts 20
Number of Ports 24
Pitch 4.9mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold, Nickel, Tin
Current Rating 500mA
Voltage Rating 120 V ac
Termination Method Solder
Housing Material Thermoplastic
Light Pipe Yes
Series zSFP
9 In Global stock for delivery within 4 - 6 working days
Price 1 Pack of 1
MYR 702.68
Pack(s)
1 - 4
MYR702.68
5 - 9
MYR669.23
10 +
MYR629.32
Related Products
From TE Connectivity, a range of zQSFP+ stacked ...
Description:
From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with ...
A series of zQSFP+ stacked receptacle cage assemblies ...
Description:
A series of zQSFP+ stacked receptacle cage assemblies with integrated connectors supplied by TE Connectivity. The z Quad small form –factor pluggable plus range of products are designed for applications in the networking,telecommunication and data centre industries. The next generation ...
CFP2 and CFP4 interconnects transfer data 2.8 times ...
Description:
CFP2 and CFP4 interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for >100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. TE Connectivity’s (TE) CFP2 and CFP4 connectors provide ...
SFP+ stacked (Dual Row) cage/connector assemblies that support ...
Description:
SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.Stock ...