TE Connectivity zSFP Series 20 Way 24 Port Female Straight Cage Assembly 4.9mm Pitch Solder Termination With Light Pipe

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity ZSFP+ Stacked Receptacle Assemblies 2x12

From TE Connectivity, a range of Zsfp+ stacked cage assemblies with integrated connectors. These small form factor pluggable plus assemblies offer data rates up to 28 Gbit/s. Supplied in an industry standard design sharing cage dimensions and mating interface with SFP+ making them backward compatible. The 2 x 12 Zsfp+ cages are through hole and feature EMI gaskets or EMI spring fingers. The EMI thermally enhanced cages also feature inner light pipe options.

Features and Benefits

• Backwards compatibility – Same interface and cage dimensions with SFP+ connector
• EMI Gasket or EMI spring finger options
• Inner light pipes
• 28 Gbit/s data rates (possible expansion to 40 Gbit/s)
• 10 Gbit/s Ethernet and 16 Gbit/s Fibre Channel

Applications

• Data centres – Switches, routers, servers and hubs
• Networking
• Test and Measurement
• Telecommunications

TE Connectivity ZSFP+ Assemblies

Specifications
Attribute Value
Type Cage Assembly with Connector
Gender Female
Number of Contacts 20
Number of Ports 24
Pitch 4.9mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold, Nickel, Tin
Current Rating 500mA
Voltage Rating 120 V ac
Termination Method Solder
Housing Material Thermoplastic
Light Pipe Yes
Series zSFP
9 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 3)
MYR 783.477
units
Per unit
Per Tray*
3 - 6
MYR783.477
MYR2,350.431
9 +
MYR736.71
MYR2,210.13
*price indicative
Related Products
The TE Connectivity CFP2 straight 1x1 cage assembly ...
Description:
The TE Connectivity CFP2 straight 1x1 cage assembly connector is designed to accelerate data transmission to improve signal integrity and thermal performance of critical systems. • Copper alloy contact material• Efficient• Flexible• Nickel contact plating• Press-in termination method• ...
This type of connector is designed to accelerate ...
Description:
This type of connector is designed to accelerate data transmission and improve signal integrity in communications applications. Engineered for speed, density, flexibility, efficiency, and standardization, our broad portfolio of pluggable input/output (I/O) connectors provide you with a solution for accelerating ...
The TE Connectivity CFP2 1x2 hardware kit female ...
Description:
The TE Connectivity CFP2 1x2 hardware kit female right angle network connector has 11-way and 2 ports. It is designed to accelerate data transmission, improve signal integrity and thermal performance of critical systems. • Efficient• Flexible• Optional riding heatsink ensures ...
The TE Connectivity CFP4 cage assembly interconnects CDFP ...
Description:
The TE Connectivity CFP4 cage assembly interconnects CDFP fibre optic or copper transceiver modules to printed circuit (pc) boards. The assembly features alignment posts and fasteners for mechanical retention to the PC board and provides electromagnetic interference (EMI) suppression, panel ...