TE Connectivity ZQSFP Series 38 Way 4 Port Female Straight Cage Assembly 0.8mm Pitch Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity ZQSFP+ Stacked Receptacle Assemblies 2x2

From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with QSFP/QSFP+ cables and transceivers making upgrading from 10 Gbit/s to 28 Gbit/s easier. The 2 x 2 QSFP28 cages are through bezel and feature high performance flexible EMI springs. The EMI and thermally enhanced cages in this range are available with single and dual light pipe variants and Fin style heatsink options.

Features and Benefits

Increased Data Rates
• Data transfer rates of 28 Gbit/s
• Supports 100 Gbit/s Ethernet (28 x 4 Gbit/s) and 100 Gbit/s InfiniBand (IB) Enhanced Data Rate (RDR) requirements
Industry Standard Design
• Industry standard interface
• Backwards compatible with QSFP/QSFP+ cables and transceivers
• Improved EMI Performance

Applications

• Wireless Base Stations
• Test and Measurement
• Servers
• Routers
• Switches
• Network Interface

TE Connectivity ZQSFP+ Assemblies

Specifications
Attribute Value
Type Cage Assembly with Connector
Gender Female
Number of Contacts 38
Number of Ports 4
Pitch 0.8mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold, Palladium Nickel
Termination Method Solder
Housing Material Thermoplastic
Series ZQSFP
36 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 12)
MYR 302.508
units
Per unit
Per Tray*
12 - 24
MYR302.508
MYR3,630.096
36 - 48
MYR288.107
MYR3,457.284
60 +
MYR270.902
MYR3,250.824
*price indicative
Related Products
The TE Connectivity CFP2 straight 1x1 cage assembly ...
Description:
The TE Connectivity CFP2 straight 1x1 cage assembly connector is designed to accelerate data transmission to improve signal integrity and thermal performance of critical systems. • Copper alloy contact material• Efficient• Flexible• Nickel contact plating• Press-in termination method• ...
The TE Connectivity CFP4 cage assembly interconnects CDFP ...
Description:
The TE Connectivity CFP4 cage assembly interconnects CDFP fibre optic or copper transceiver modules to printed circuit (pc) boards. The assembly features alignment posts and fasteners for mechanical retention to the PC board and provides electromagnetic interference (EMI) suppression, panel ...
The TE Connectivity ZQSFP series I/O connector is ...
Description:
The TE Connectivity ZQSFP series I/O connector is 500mA, 30VDC female right angle connector. The connector and cage assembly is available in 2x2 configuration. The cage assembly housing of the connector is made from polyester material. It has 152 positions ...
The TE Connectivity CDFP series I/O connector is ...
Description:
The TE Connectivity CDFP series I/O connector is 500mA, 120VAC female right angle connector. The connector and cage assembly is available in 2x1 configuration. The cage assembly housing of the connector is made from a liquid crystal polymer material. It ...