TE Connectivity ZQSFP Series 38 Way 4 Port Female Straight Cage Assembly 0.8mm Pitch Solder Termination With Light Pipe

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity ZQSFP+ Stacked Receptacle Assemblies 2x2

From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with QSFP/QSFP+ cables and transceivers making upgrading from 10 Gbit/s to 28 Gbit/s easier. The 2 x 2 QSFP28 cages are through bezel and feature high performance flexible EMI springs. The EMI and thermally enhanced cages in this range are available with single and dual light pipe variants and Fin style heatsink options.

Features and Benefits

Increased Data Rates
• Data transfer rates of 28 Gbit/s
• Supports 100 Gbit/s Ethernet (28 x 4 Gbit/s) and 100 Gbit/s InfiniBand (IB) Enhanced Data Rate (RDR) requirements
Industry Standard Design
• Industry standard interface
• Backwards compatible with QSFP/QSFP+ cables and transceivers
• Improved EMI Performance

Applications

• Wireless Base Stations
• Test and Measurement
• Servers
• Routers
• Switches
• Network Interface

TE Connectivity ZQSFP+ Assemblies

Specifications
Attribute Value
Type Cage Assembly with Connector
Gender Female
Number of Contacts 38
Number of Ports 4
Pitch 0.8mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold, Palladium Nickel
Termination Method Solder
Housing Material Thermoplastic
Light Pipe Yes
Series ZQSFP
27 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 9)
MYR 345.319
units
Per unit
Per Tray*
9 - 18
MYR345.319
MYR3,107.871
27 - 36
MYR328.872
MYR2,959.848
45 +
MYR309.241
MYR2,783.169
*price indicative
Related Products
The TE Connectivity CFP2 series network connector transfers ...
Description:
The TE Connectivity CFP2 series network connector transfers data 2.8 times faster than current CFP products, achieving 28Gbps per lane for >100Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. It has 11 fins and 1x1 port ...
The TE Connectivity CFP2 straight 1x1 cage assembly ...
Description:
The TE Connectivity CFP2 straight 1x1 cage assembly connector is designed to accelerate data transmission to improve signal integrity and thermal performance of critical systems. • Copper alloy contact material• Efficient• Flexible• Nickel contact plating• Press-in termination method• ...
The TE Connectivity CFP2 1x2 hardware kit female ...
Description:
The TE Connectivity CFP2 1x2 hardware kit female right angle network connector has 11-way and 2 ports. It is designed to accelerate data transmission, improve signal integrity and thermal performance of critical systems. • Efficient• Flexible• Optional riding heatsink ensures ...
The TE Connectivity CFP2 1x1 straight cage assembly ...
Description:
The TE Connectivity CFP2 1x1 straight cage assembly connector is designed to accelerate data transmission, to improve signal integrity and thermal performance of critical systems. The CFP2 interconnects transfer data 2.8 times faster than current CFP products, achieving 28Gbps per ...