TE Connectivity ZQSFP Series 38 Way 2 Port Female Straight Cage Assembly 0.8mm Pitch Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity ZQSFP+ Stacked Receptacle Assemblies 2x1

From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with QSFP/QSFP+ cables and transceivers making upgrading from 10 Gbit/s to 28 Gbit/s easier. The 2 x 1 QSFP28 cages are through bezel and feature high performance flexible EMI springs. The EMI and thermally enhanced cages in this range are available with single and dual light pipe variants and Fin style heatsink options.

Features and Benefits

Increased Data Rates
• Data transfer rates of 28 Gbit/s
• Supports 100 Gbit/s Ethernet (28 x 4 Gbit/s) and 100 Gbit/s InfiniBand (IB) Enhanced Data Rate (RDR) requirements
Industry Standard Design
• Industry standard interface
• Backwards compatible with QSFP/QSFP+ cables and transceivers
• Improved EMI Performance

Applications

• Wireless Base Stations
• Test and Measurement
• Servers
• Routers
• Switches
• Network Interface

TE Connectivity ZQSFP+ Assemblies

Specifications
Attribute Value
Type Cage Assembly with Connector
Gender Female
Number of Contacts 38
Number of Ports 2
Pitch 0.8mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold, Palladium Nickel
Termination Method Solder
Housing Material Thermoplastic
Series ZQSFP
24 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 12)
MYR 145.579
units
Per unit
Per Tray*
12 - 24
MYR145.579
MYR1,746.948
36 - 48
MYR138.648
MYR1,663.776
60 +
MYR130.37
MYR1,564.44
*price indicative
Related Products
Unless explicitly stated, the filters in this range ...
Description:
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C. Filters with three terminals designed to remove electromagnetic interference (EMI).Suitable for integrated circuit power supply lines.Low residual inductance.0603 format enclosure.
A range of lead-free solders supplied in handy ...
Description:
A range of lead-free solders supplied in handy sized dispensers. The 0.8mm solder wire is quick melting, easy to use, and ideal for use on micro electronics, fine wires, and most other electrical / electronic soldering operations. Lead free Silver ...
High-temperature three-metal alloy Pb93.5 Sn5 Ag1.5.Application: soldering with ...
Description:
High-temperature three-metal alloy Pb93.5 Sn5 Ag1.5.Application: soldering with a high melting point for applications in the lamp, motors, the mechanical industry or soldering that requires a more malleable joint.
WSW SAC L0 solders have been developed to ...
Description:
WSW SAC L0 solders have been developed to meet the electronics industry’s increasingly stringent quality requirements. WSW SAC L0 lead-free solder wire with Sn3.0Ag0.5Cu alloyL0 - Halogen-free fluxFor a long life of the soldering tipsFast and homogeneous wetting of the ...