TE Connectivity ZQSFP Series 38 Way 2 Port Female Straight Cage Assembly 0.8mm Pitch Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity ZQSFP+ Stacked Receptacle Assemblies 2x1

From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with QSFP/QSFP+ cables and transceivers making upgrading from 10 Gbit/s to 28 Gbit/s easier. The 2 x 1 QSFP28 cages are through bezel and feature high performance flexible EMI springs. The EMI and thermally enhanced cages in this range are available with single and dual light pipe variants and Fin style heatsink options.

Features and Benefits

Increased Data Rates
• Data transfer rates of 28 Gbit/s
• Supports 100 Gbit/s Ethernet (28 x 4 Gbit/s) and 100 Gbit/s InfiniBand (IB) Enhanced Data Rate (RDR) requirements
Industry Standard Design
• Industry standard interface
• Backwards compatible with QSFP/QSFP+ cables and transceivers
• Improved EMI Performance

Applications

• Wireless Base Stations
• Test and Measurement
• Servers
• Routers
• Switches
• Network Interface

TE Connectivity ZQSFP+ Assemblies

Specifications
Attribute Value
Type Cage Assembly with Connector
Gender Female
Number of Contacts 38
Number of Ports 2
Pitch 0.8mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold, Palladium Nickel
Termination Method Solder
Housing Material Thermoplastic
Series ZQSFP
45 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 15)
MYR 185.167
units
Per unit
Per Tray*
15 - 30
MYR185.167
MYR2,777.505
45 - 60
MYR176.357
MYR2,645.355
75 +
MYR165.829
MYR2,487.435
*price indicative
Related Products
From TE Connectivity, a range of Zsfp+ stacked ...
Description:
From TE Connectivity, a range of Zsfp+ stacked cage assemblies with integrated connectors. These small form factor pluggable plus assemblies offer data rates up to 28 Gbit/s. Supplied in an industry standard design sharing cage dimensions and mating interface with ...
This type of connector is designed to accelerate ...
Description:
This type of connector is designed to accelerate data transmission and improve signal integrity in communications applications. Engineered for speed, density, flexibility, efficiency, and standardization, our broad portfolio of pluggable input/output (I/O) connectors provide you with a solution for accelerating ...
This type of connector is designed to accelerate ...
Description:
This type of connector is designed to accelerate data transmission and improve signal integrity in communications applications. Engineered for speed, density, flexibility, efficiency, and standardization, our broad portfolio of pluggable input/output (I/O) connectors provide you with a solution for accelerating ...
CFP2 and CFP4 interconnects transfer data 2.8 times ...
Description:
CFP2 and CFP4 interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for >100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. TE Connectivity’s (TE) CFP2 and CFP4 connectors provide ...