TE Connectivity zSFP Series 20 Way 8 Port Female Straight Cage Assembly 4.9mm Pitch Solder Termination With Light Pipe

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity ZSFP+ Stacked Receptacle Assemblies 2x4

From TE Connectivity, a range of zSFP+ stacked cage assemblies with integrated connectors. These small form factor pluggable plus assemblies offer data rates up to 28 Gbit/s. Supplied in an industry standard design sharing cage dimensions and mating interface with SFP+ making them backward compatible. The 2 x 4 zSFP+ cages are through hole and feature EMI gaskets or EMI spring fingers.

Features and Benefits

• Backwards compatibility – Same interface and cage dimensions with SFP+ connector
• EMI Gasket or EMI spring finger options
• 28 Gbit/s data rates (possible expansion to 40 Gbit/s)
• 10 Gbit/s Ethernet and 16 Gbit/s Fibre Channel

Applications

• Data centres – Switches, routers, servers and hubs
• Networking
• Test and Measurement
• Telecommunications

TE Connectivity ZSFP+ Assemblies

Specifications
Attribute Value
Type Cage Assembly with Connector
Gender Female
Number of Contacts 20
Number of Ports 8
Pitch 4.9mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold, Nickel, Tin
Current Rating 500mA
Voltage Rating 120 V ac
Termination Method Solder
Housing Material Thermoplastic
Light Pipe Yes
Series zSFP
24 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 12)
MYR 210.546
units
Per unit
Per Tray*
12 - 24
MYR210.546
MYR2,526.552
36 +
MYR204.229
MYR2,450.748
*price indicative
Related Products
From TE Connectivity, a range of zQSFP+ stacked ...
Description:
From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with ...
CFP2 and CFP4 interconnects transfer data 2.8 times ...
Description:
CFP2 and CFP4 interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for >100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. TE Connectivity’s (TE) CFP2 and CFP4 connectors provide ...
SFP+ stacked (Dual Row) cage/connector assemblies that support ...
Description:
SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.Stock ...
A series of zQSFP+ stacked receptacle cage assemblies ...
Description:
A series of zQSFP+ stacked receptacle cage assemblies with integrated connectors supplied by TE Connectivity. The z Quad small form –factor pluggable plus range of products are designed for applications in the networking,telecommunication and data centre industries. The next generation ...