TE Connectivity zSFP Series 20 Way 8 Port Female Straight Cage Assembly 4.9mm Pitch Solder Termination With Light Pipe

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity ZSFP+ Stacked Receptacle Assemblies 2x4

From TE Connectivity, a range of zSFP+ stacked cage assemblies with integrated connectors. These small form factor pluggable plus assemblies offer data rates up to 28 Gbit/s. Supplied in an industry standard design sharing cage dimensions and mating interface with SFP+ making them backward compatible. The 2 x 4 zSFP+ cages are through hole and feature EMI gaskets or EMI spring fingers.

Features and Benefits

• Backwards compatibility – Same interface and cage dimensions with SFP+ connector
• EMI Gasket or EMI spring finger options
• 28 Gbit/s data rates (possible expansion to 40 Gbit/s)
• 10 Gbit/s Ethernet and 16 Gbit/s Fibre Channel

Applications

• Data centres – Switches, routers, servers and hubs
• Networking
• Test and Measurement
• Telecommunications

TE Connectivity ZSFP+ Assemblies

Specifications
Attribute Value
Type Cage Assembly with Connector
Gender Female
Number of Contacts 20
Number of Ports 8
Pitch 4.9mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold, Nickel, Tin
Current Rating 500mA
Voltage Rating 120 V ac
Termination Method Solder
Housing Material Thermoplastic
Light Pipe Yes
Series zSFP
24 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 12)
MYR 180.758
units
Per unit
Per Tray*
12 - 24
MYR180.758
MYR2,169.096
36 +
MYR171.72
MYR2,060.64
*price indicative
Related Products
From TE Connectivity, a range of zQSFP+ stacked ...
Description:
From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with ...
The TE Connectivity CFP2 straight 1x1 cage assembly ...
Description:
The TE Connectivity CFP2 straight 1x1 cage assembly connector is designed to accelerate data transmission to improve signal integrity and thermal performance of critical systems. • Copper alloy contact material• Efficient• Flexible• Nickel contact plating• Press-in termination method• ...
The TE Connectivity CFP4 6-way 1-port female right ...
Description:
The TE Connectivity CFP4 6-way 1-port female right angle network connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections. This connector is used in communication systems. • Copper alloy ...
This type of connector is designed to accelerate ...
Description:
This type of connector is designed to accelerate data transmission and improve signal integrity in communications applications. Engineered for speed, density, flexibility, efficiency, and standardization, our broad portfolio of pluggable input/output (I/O) connectors provide you with a solution for accelerating ...