TE Connectivity zSFP Series 20 Way 12 Port Female Straight Cage Assembly 4.9mm Pitch Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity ZSFP+ Stacked Receptacle Assemblies 2x6

From TE Connectivity, a range of zSFP+ stacked cage assemblies with integrated connectors. These small form factor pluggable plus assemblies offer data rates up to 28 Gbit/s. Supplied in an industry standard design sharing cage dimensions and mating interface with SFP+ making them backward compatible. The 2 x 6 zSFP+ cages are through hole and feature EMI gaskets or EMI spring fingers. The EMI thermally enhanced cages also feature inner light pipe options.

Features and Benefits

• Backwards compatibility – Same interface and cage dimensions with SFP+ connector
• EMI Gasket or EMI spring finger options
• Inner light pipes
• 28 Gbit/s data rates (possible expansion to 40 Gbit/s)
• 10 Gbit/s Ethernet and 16 Gbit/s Fibre Channel

Applications

• Data centres – Switches, routers, servers and hubs
• Networking
• Test and Measurement

TE Connectivity ZSFP+ Assemblies

Specifications
Attribute Value
Type Cage Assembly with Connector
Gender Female
Number of Contacts 20
Number of Ports 12
Pitch 4.9mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold, Nickel, Tin
Current Rating 500mA
Voltage Rating 120 V ac
Termination Method Solder
Housing Material Thermoplastic
Series zSFP
18 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 9)
MYR 382.211
units
Per unit
Per Tray*
9 - 18
MYR382.211
MYR3,439.899
27 +
MYR359.393
MYR3,234.537
*price indicative
Related Products
From TE Connectivity, a range of zQSFP+ stacked ...
Description:
From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with ...
The TE Connectivity CFP2 straight 1x1 cage assembly ...
Description:
The TE Connectivity CFP2 straight 1x1 cage assembly connector is designed to accelerate data transmission to improve signal integrity and thermal performance of critical systems. • Copper alloy contact material• Efficient• Flexible• Nickel contact plating• Press-in termination method• ...
CFP2 and CFP4 interconnects transfer data 2.8 times ...
Description:
CFP2 and CFP4 interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for >100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. TE Connectivity’s (TE) CFP2 and CFP4 connectors provide ...
The TE Connectivity CDFP series I/O connector is ...
Description:
The TE Connectivity CDFP series I/O connector is 500mA, 120VAC female right angle connector. The connector and cage assembly is available in 2x1 configuration. The cage assembly housing of the connector is made from a liquid crystal polymer material. It ...