Facom Work Bench (2000.ROLL6M3WPB)

  • RS Stock No. 135-8875
  • Mfr. Part No. 2000.ROLL6M3WPB
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Facom Roll Work Benches

Facom steel workbenches ideal for use in workshops and labs.

Work Bench Options
• 2000.ROLL6M3WPB; 40 mm multilayered beech wood table top with a spread load resistance of 1000 kg = RS stock no: 135-8875

• 2000.ROLL6M3GPB; 2.5 mm shock and heat resistant galvanised metal sheet table top with a spread load resistance of 800 kg = RS stock no: 135-8876

Features and Benefits:

• Heavy-duty steel construction with factory fitted worktop
• Can be floor bolted for a secure workstation
• Automatic locking drawer system
• Lock on side to reduce the risk of damage
• Perforated side boxes for accessories
• Polypropylene drawer pulls with safety hooks
• Centralised locking system, delivered with 2 keys, one folding
• Weight: 87 to 89 kg

Drawer Specification

• 3 drawers height 60 mm
• 2 drawers height 130 mm
• 1 drawer height 200 mm
• Maximum load per drawer:20/25/30 kg

Dimensions

• (W x D x H): 2000 x 700 x 852 mm

Applications

A reliable workbench is the centrepiece of any workspace, either for DIY or in the industry a purpose made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workstation and worktable makes life easier and helps you to keep organised and productive.

Workbench uses:
• Woodworking and Carpentry
• Laboratories and Scientific Test Sites
• Metal Working
• Electronics (ESD)
• General Repair Work
• Jewellery Making
• Assembly Work
• Warehouse Packing


FAQ:
Can this workbench be floor bolted?
Yes, this bench can be bolted to the floor.

Does the workbench come assembled?
No, this bench doesn’t come assembled.

Specifications
Attribute Value
Type Work Bench
Temporarily out of stock - back order for despatch 20/04/2020, delivery within 4 working days from despatch date
Price Each
MYR 5,714.86
units
Per unit
1 +
MYR5,714.86
Related Products
Bench drawer unit 45 designed for mounting under ...
Description:
Bench drawer unit 45 designed for mounting under your work top, providing practical and accessible storage under your work bench. This efficient space saving unit has central locking too, making it ideal for securing and storing tools, spare parts, screws ...
Drawer unit designed for providing practical and accessible ...
Description:
Drawer unit designed for providing practical and accessible storage under your work bench. Featuring safety central locking, preventing other drawers from opening when you access any single drawer. With good load capacity and excellent manoeuvrability with mounted casters on the ...
Drawer unit designed for providing practical and accessible ...
Description:
Drawer unit designed for providing practical and accessible storage under your work bench. Featuring safety central locking, preventing other drawers from opening when you access any single drawer. With good load capacity and excellent manoeuvrability with mounted casters on the ...
Our range of ESD safe printed circuit workbenches ...
Description:
Our range of ESD safe printed circuit workbenches are designed to facilitate components loading and soldering of small batch runs of assembled printed circuits. Featuring an adjustable working platform that can be locked from horizontal to 45°. Any components are ...