- RS Stock No.:
- 220-6736
- Mfr. Part No.:
- 17BATURA1453 XL
- Manufacturer:
- Parade
Discontinued product
- RS Stock No.:
- 220-6736
- Mfr. Part No.:
- 17BATURA1453 XL
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Parade series Badura Work trouser size XL as designed specifically to provide comfort and protection to those in physical and industrial jobs are essential pieces of work wear, as they protect the wearer from various external factors.
Size XL
Specifications
Attribute | Value |
---|---|
Gender | Men |
Style | Trousers |
Waist Size Imperial | 44in |
Waist Size Metric | XL |
Material | Polyester |
Series | BATURA |
Waist Size | 44in |