- RS Stock No.:
- 220-6735
- Mfr. Part No.:
- 17BATURA1453 M
- Manufacturer:
- Parade
Discontinued product
- RS Stock No.:
- 220-6735
- Mfr. Part No.:
- 17BATURA1453 M
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Parade series Badura Work trouser size M as designed specifically to provide comfort and protection to those in physical and industrial jobs are essential pieces of work wear, as they protect the wearer from various external factors.
Size M
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Grey |
Leg Length | 40in |
Style | Trousers |
Waist Size Imperial | 40in |
Waist Size Metric | M |
Material | Polyester |
Series | BATURA |
Waist Size | 40in |