- RS Stock No.:
- 204-2838
- Mfr. Part No.:
- TB0A4QTH BK 32R
- Manufacturer:
- Timberland
Discontinued product
- RS Stock No.:
- 204-2838
- Mfr. Part No.:
- TB0A4QTH BK 32R
- Manufacturer:
- Timberland
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Black |
Leg Length | 32in |
Style | Trousers |
Waist Size Imperial | 32in |
Waist Size Metric | 81.28cm |
Series | INTERAX WORK |
Material Properties | Water Repellent |