- RS Stock No.:
- 193-4368
- Mfr. Part No.:
- 17BOSTON2772 T 36
- Manufacturer:
- Parade
Discontinued product
- RS Stock No.:
- 193-4368
- Mfr. Part No.:
- 17BOSTON2772 T 36
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
- Integrated three-colour belt
- Lycra inlay for more comfort
- 100% nylon reinforcements
- Lycra inlay for more comfort
- 100% nylon reinforcements
Specifications
Attribute | Value |
---|---|
Gender | Women |
Colour | Denim |
Style | Trousers |
Waist Size Metric | 36 |
Material | Cotton |
Series | BOSTON |
Knee Pad Pocket | Yes |