- RS Stock No.:
- 193-4362
- Mfr. Part No.:
- 17BOSTON1765 T 38
- Manufacturer:
- Parade
Discontinued product
- RS Stock No.:
- 193-4362
- Mfr. Part No.:
- 17BOSTON1765 T 38
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Slim, stretch trousers with Lycra inlay at the crotch, in the back and behind the knees. Fitted cut, classic waist with integrated adjustable three-colour belt
Contrasting reinforcements: knees and diagonal Western pockets in front
High waist in the back to cover the lower back when kneeling or bending and for protection against the weather
Western pockets in the front, invisible zip pocket on the left seam, measuring tape pocket on the right with pen slot
Ring for keys on the belt with the possibility of hiding them in the Western pocket
Patch pockets in the back for a more feminine shape
Possibility of turning up the hem to show the inside three-colour stripe
slim stretch trousers combining a fitted cut and optimal comfort
Integrated three-colour belt
Lycra inlay for more comfort
100% nylon reinforcements
Contrasting reinforcements: knees and diagonal Western pockets in front
High waist in the back to cover the lower back when kneeling or bending and for protection against the weather
Western pockets in the front, invisible zip pocket on the left seam, measuring tape pocket on the right with pen slot
Ring for keys on the belt with the possibility of hiding them in the Western pocket
Patch pockets in the back for a more feminine shape
Possibility of turning up the hem to show the inside three-colour stripe
slim stretch trousers combining a fitted cut and optimal comfort
Integrated three-colour belt
Lycra inlay for more comfort
100% nylon reinforcements
Specifications
Attribute | Value |
---|---|
Gender | Women |
Colour | Raspberry |
Style | Trousers |
Waist Size Metric | 38 |
Material | Cotton |
Series | BOSTON |
Knee Pad Pocket | Yes |