- RS Stock No.:
- 187-9691
- Mfr. Part No.:
- 9814900
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 187-9691
- Mfr. Part No.:
- 9814900
- Manufacturer:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Women's trousers basic - uvex basic model: 7454, Art. 98149 colour: midnight blue material: 60% cotton, 40% polyester approx. 280 gsm
Regular fit
Ergonomic cut
Insert in crotch area for better movement
Elastic rubber in the back waistband
Patent button closure
Left side pocket with flap and snap closure
Ruler pocket on the right
Back pockets on left and right side
Uvex embroidery on ruler pocket
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with perchlorethylene, suitable for industrial laundry Size: 36 to 54
Ergonomic cut
Insert in crotch area for better movement
Elastic rubber in the back waistband
Patent button closure
Left side pocket with flap and snap closure
Ruler pocket on the right
Back pockets on left and right side
Uvex embroidery on ruler pocket
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with perchlorethylene, suitable for industrial laundry Size: 36 to 54
Specifications
Attribute | Value |
---|---|
Gender | Women |
Colour | Blue |
Style | Trousers |
Waist Size Imperial | 34in |
Series | 7454 |
Knee Pad Pocket | Yes |
Elasticated Waist | Yes |
Waist Size | 34in |