RS PRO Yellow Hi-Vis Unisex Abrasion Resistant Trousers

  • RS Stock No. 171-6815
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

A thoughtfully designed, innovative hi-vis trouser featuring multi-functional holster pockets, top loading kneepad pockets and an easy access multiway thigh pocket for secure storage of phone, keys and tools. Oxford fabric reinforcement at key abrasion points and triple stitching throughout guarantees maximum durability.

Specifications
Attribute Value
Style Trousers
Gender Unisex
Waist Size 32, 32 in
Leg Length 84cm
Knee Pad Pocket Yes
Hi-Vis Yes
Waist Size Imperial 32in
Colour Yellow
Leg Length Imperial 31in
Leg Length Metric 79cm
EN Standards EN 14404
Material Properties Abrasion Resistant
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 298.67
units
Per unit
1 +
MYR298.67