- RS Stock No.:
- 201-1332
- Mfr. Part No.:
- 72026_970-L
- Manufacturer:
- Helly Hansen
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR495.64
Units | Per Unit |
1 + | MYR495.64 |
- RS Stock No.:
- 201-1332
- Mfr. Part No.:
- 72026_970-L
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Helly Hansen Oxford series fleece jacket is comfortable and dependable both on its own or as a midlayer on colder days. Using recycled fleece from polartec makes it a great choice for both you and the environment.
Double layer fabric in collar
Front zipper with chin protector
Hand pockets with zipper
Flatlock seams for extra comfort
Front zipper with chin protector
Hand pockets with zipper
Flatlock seams for extra comfort
Specifications
Attribute | Value |
---|---|
Clothing Type | Fleece Jacket |
Gender | Unisex |
Colour | Grey |
Hooded | No |
Series | Oxford |
Better World Verification | bluesign |
Better World Product | Yes |
Size | L |