- RS Stock No.:
- 251-7495
- Mfr. Part No.:
- VECUTB07GR10
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 251-7495
- Mfr. Part No.:
- VECUTB07GR10
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
The Delta Plus DELTAnocut® high performance fibre and carbon fibre. Solvent-free polyurethane coating on palm and fingertips.
Gauge 18
Support DELTAnocut® high performance fibre and carbon fibre
Coating nitrile micro foam
Colour Black
Size 06, 07, 08, 09, 10, 11
Support DELTAnocut® high performance fibre and carbon fibre
Coating nitrile micro foam
Colour Black
Size 06, 07, 08, 09, 10, 11
Specifications
Attribute | Value |
---|---|
Glove Size | 10, XL |
Primary Glove Application | Anti-Static |
Glove Material | Nitrile |
Main Colour of Glove | Black |
Glove Coating | Nitrile Foam |
EN388 Abrasion | 3 |
EN388 Blade | X |
EN388 Tear | 3 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
EN388 Cut - TDM-100 Test | B |
EN388 Cut - Coup Test | X |
Complies with EN 61340-5-1 | No |