- RS Stock No.:
- 195-1595
- Mfr. Part No.:
- 60938 7
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 195-1595
- Mfr. Part No.:
- 60938 7
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The uvex unidur 6659 foam are lightweight cut protection gloves (level 5/C) with NBR foam coating. Yet the glove offers a high level of sensitivity. It is perfectly suited to precision assembly work requiring tactility and cut protection.
Cut protection glove with NBR foam coating and HPPE fibre
Nitrile foam coating on palm and fingertips
Colour: mottled grey, black
Available in sizes: 6 to 11
Protection features
Outstanding mechanical abrasion resistance with NBR coating
Good grip in dry and slightly damp areas
Very high level of cut protection with HPPE and glass fibre combination
Comfort features
Very good tactile sensation
Highly flexible
Outstanding wearer comfort
Applications
Cut protection for working in:
Automotive industry
Assembly
Maintenance
Metalworking
Shipping/logistics
Nitrile foam coating on palm and fingertips
Colour: mottled grey, black
Available in sizes: 6 to 11
Protection features
Outstanding mechanical abrasion resistance with NBR coating
Good grip in dry and slightly damp areas
Very high level of cut protection with HPPE and glass fibre combination
Comfort features
Very good tactile sensation
Highly flexible
Outstanding wearer comfort
Applications
Cut protection for working in:
Automotive industry
Assembly
Maintenance
Metalworking
Shipping/logistics
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Main Colour of Glove | Grey |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Tear | 4 |
EN388 Puncture | 3 |
Range | Unidur 6659 foam |