- RS Stock No.:
- 903-4431
- Mfr. Part No.:
- BP35A7A
- Manufacturer:
- ROHM
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR29.61
Units | Per Unit |
1 + | MYR29.61 |
- RS Stock No.:
- 903-4431
- Mfr. Part No.:
- BP35A7A
- Manufacturer:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BP35A7A Adapter Board
The ROHM low-power radio module adapter board BP35A7A works alongside the BP35A1 Wi-SUN (Wireless Smart Utility Network) compatible module. The Adapter board evaluates the wireless module BP35A1 and they have a dedicated 2.54 mm pitch to connect them together.
WLAN (Wireless Local Area Network) - ROHM
Specifications
Attribute | Value |
---|---|
Supported Protocol | 802.15.4g/e |
Supported Bus Interfaces | UART |
Supply Voltage | 2.7 to 3.6V |
Dimensions | 22 x 33.5 x 4mm |
Height | 4mm |
Length | 22mm |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -20 °C |
Width | 33.5mm |